Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0LS21211Z-ND
Quantity Available 0

Manufacturer Part Number


Description PWR SPLICE BLOCK 1POS 150A 600V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 Pole Power Splicer Terminal Block 150A 600V

Documents & Media
Datasheets POWR-BLOKS Selection Guide
Product Attributes Select All
Manufacturer Littelfuse Inc.
Part Status Active
Type Power Splicer Terminal Block
Number of Poles 1
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Screw Connection
Load Side Connection Type Screw Connection
Line Side Wire/Stud Size 1/0 - #18CU
Load Side Wire/Stud Size 1/0 - #18CU
Voltage - Rated 600V
Current Rating 150A
Associated Product
Additional Resources
Standard Package ? 1
Other Names LS21211Z

16:08:58 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.53000 $16.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback