Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0LS13002Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0LS13002Z

Description PWR SPLICE BLOCK 2POS 115A 600V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Pole Power Splicer Terminal Block 115A 600V

Documents & Media
Datasheets POWR-BLOKS Selection Guide
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-BLOKS® LS
Part Status Active
Type Power Splicer Terminal Block
Number of Poles 2
Line Side Connections Per Pole 1
Load Side Connections Per Pole 1
Line Side Connection Type Screw Connection
Load Side Connection Type Screw Connection
Line Side Wire/Stud Size 2 - #14CU/AL
Load Side Wire/Stud Size 2 - #14CU/AL
Voltage - Rated 600V
Current Rating 115A
 
You May Also Be Interested In
  • 11725-2 - Eaton | 283-3685-ND DigiKey Electronics
  • 11725-2
  • Eaton
  • PWR DISTRIB BLOCK 2POS 70A 600V
  • Unit Price $18.90000
  • 283-3685-ND
Additional Resources
Standard Package ? 1
Other Names LS13002Z

17:10:39 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.04000 $10.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback