Add To Favorites
Photo Not Available
0LGR001.U
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.05600 $528.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0LGR001.U-ND
Copy   0LGR001.U-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0LGR001.U

Copy   0LGR001.U
Description FUSE CARTRIDGE 1A 300VAC
Copy   FUSE CARTRIDGE 1A 300VAC
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LGR, LMF Fuse, LHR Fuse Holder
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® LGR
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 1A
Voltage Rating - AC 300V
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.610" Dia x 1.820" L (15.49mm x 46.23mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

15:58:48 11/20/2018