Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 09630.99.01-ND
Quantity Available 0

Manufacturer Part Number


Description CABLE 30COND 16AWG BLACK 1=1FT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

30 Conductor Multi-Conductor Cable Black 16 AWG

Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 30
Wire Gauge 16 AWG
Conductor Strand 26/30
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 1.010" (25.65mm)
Shield Type -
Length -
Jacket Color Black
Ratings -
Features -
Voltage 600V
Operating Temperature -40°C ~ 90°C
Usage -
Jacket (Insulation) Thickness 0.0300" (0.762mm)
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material -
Shield Coverage -
Additional Resources
Standard Package ? 1,000

23:21:54 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.05700 $5,057.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback