Add To Favorites
Product Overview
Digi-Key Part Number 712-1534-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0910CF15B0100E

Description DIR COUPLER W/FILTER 910MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Directional Coupler General Purpose 860 ~ 960MHz 10 ± 1dB 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Coupler Type Coupler, With Filter
Frequency 860 ~ 960MHz
Coupling Factor 10 ± 1dB
Applications General Purpose
Insertion Loss 1.2dB
Power - Max -
Isolation 30dB
Return Loss 20dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 712-1534-2

01:27:25 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.50400 $2,016.00
8,000 0.47880 $3,830.40
12,000 0.45900 $5,508.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $1.32000
  • Digi-Reel® ? : 712-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback