Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51700 $5.17
25 0.46520 $11.63
50 0.41360 $20.68
100 0.39640 $39.64
250 0.36196 $90.49
500 0.34472 $172.36
1,000 0.28439 $284.39
2,500 0.25854 $646.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8181-ND
Copy   ED8181-ND
Quantity Available 65,898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0906-1-15-20-75-14-11-0

Copy   0906-1-15-20-75-14-11-0
Description CONTACT SPRING LOADED T/H GOLD
Copy   CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Contact Spring Through Hole Gold

Copy   Contact Spring Through Hole Gold
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
HTML Datasheet 09xx Series (metric)
09xx Series (in)
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0906
Packaging ? Bulk ?
Part Status Active
Contact Type Sleeve & Plunger
Mounting Type Through Hole
Maximum Working Height 0.177" (4.50mm)
Recommened Working Height 0.150" (3.80mm)
Minimum Working Height 0.122" (3.10mm)
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial 25gf
Operating Force - Mid Compression 60gf
Plunger Size 0.042" (1.07mm) Dia
Features -
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 2A
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0906115207514110
9.06115E+14
906115207514110
ED8181

17:22:06 4/22/2019