Add To Favorites
Product Overview
Digi-Key Part Number 712-1022-6-ND
Quantity Available 172,288
Can ship immediately
Manufacturer

Manufacturer Part Number

0900BL15C050E

Description BALUN GSM/DCS/PCS/CDMA 900MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 800MHz ~ 1GHz 50 / 50 Ohm 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series 0900
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 800MHz ~ 1GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.2dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1022-6

05:01:02 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.80900 $8.09
25 0.54120 $13.53
50 0.48180 $24.09
100 0.44140 $44.14
250 0.39600 $99.00
500 0.38776 $193.88
1,000 0.28050 $280.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1022-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 172,000 - Immediate
  • Unit Price: $0.25500
  • Cut Tape (CT) ? : 712-1022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 172,288 - Immediate
  • Unit Price: $0.83000
Send Feedback