Add To Favorites
Product Overview
Digi-Key Part Number 277-7687-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

0828734

Description TERM BLOCK MARKER 5.2MM WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Label, Snap In For 5.2mm Wide Terminal Blocks

Documents & Media
Online Catalog UniCard Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series UniCard
Packaging ? 72 per Sheet
Part Status Active
Type Label, Snap In
Legend Blank
Pitch -
For Use With/Related Products 5.2mm Wide Terminal Blocks
Color White
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 277-7687
828734
UCT-TM5
UCTTM5

07:10:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 $8.25
10 7.71000 $77.10
50 7.09320 $354.66
100 6.55350 $655.35
250 6.24508 $1,561.27
500 5.85962 $2,929.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback