Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0816171-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0816171

Description LABEL ROLL WHITE UNLABELED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EML
Packaging ? 10000 per Roll
Part Status Active
Label Type Self Adhesive
Label Size 1.500" W x 0.748" L (38.10mm x 19.00mm)
Material Polyester
Color White
For Use With/Related Products Thermal Transfer Printer
 
Additional Resources
Standard Package ? 1
Other Names 816171
EML (38 1X19)RL
EML(38,1X19)RL
EML381X19RL

06:31:34 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 292.74000 $292.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback