Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0816113-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0816113

Description LABEL ROLL WHITE UNLABELED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EML
Packaging ? 10000 per Roll
Part Status Active
Label Type Self Adhesive
Label Size 0.650" W x 0.197" L (16.50mm x 5.00mm)
Material Polyester
Color White
For Use With/Related Products Thermal Transfer Printer
 
Additional Resources
Standard Package ? 1
Other Names 816113
EML (16 5X5)RL
EML(16,5X5)RL
EML165X5RL

05:18:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.76000 $63.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback