Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 08051U9R1CAT2A-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 9.1PF 100V NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9.1pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-10485-2-ND 08052U9R1CAT2A AVX Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.09936 2,000
Product Attributes Select All
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 9.1pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
Additional Resources
Standard Package ? 2,000

19:00:39 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.08976 $538.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback