Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0803621:0071-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0803621:0071

Description TERM BLOCK MARKER
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Connector Label, Snap In For CLIPLINE Series

Documents & Media
Datasheets 0803621:0071
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE
Packaging ? 100 per Card
Part Status Active
Type Label, Snap In
Legend Numbers, 71 through 80
Pitch 0.244" (6.20mm)
For Use With/Related Products CLIPLINE Series
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names ZBFM 6/WH LGS:FORTL.ZAHLEN 71-

20:24:50 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 23.28000 $232.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback