Add To Favorites
Product Overview
Digi-Key Part Number 277-10708-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

0800286

Description LABEL ROLL WHITE UNLABELED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0800286
Online Catalog EML Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EML
Packaging ? 300 per Roll
Part Status Active
Label Type Thermal Transfer
Label Size 3.937" W x 1.575" L (100.00mm x 40.00mm)
Material Polyester
Color White
For Use With/Related Products User Defined
 
Additional Resources
Standard Package ? 1
Other Names 0800286-ND
277-10708
800286
EML (100X40)R
EML(100X40)R
EML100X40R

16:30:23 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.58000 $69.58
10 64.01400 $640.14
50 59.14320 $2,957.16
100 56.35970 $5,635.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback