Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 07311000027-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

07311000027

Description MINI COAX ANGLED 6PAK6 LOW PROFI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 07311000027 Drawing
Product Attributes Select All
Categories
Manufacturer HARTING
Series -
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Plug, Male Pins
Connector Style Coax
Number of Positions 6
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 6 Coax
Features -
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 1

00:24:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.96000 $43.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback