Add To Favorites
Product Overview
Digi-Key Part Number ED1200-ND
Quantity Available 12,247
Can ship immediately
Manufacturer

Manufacturer Part Number

0700-0-00-15-00-00-03-0

Description TERM TURRET PIN L=4.01MM GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Turret Connector Double End, Pin 0.158" (4.01mm) Gold

Documents & Media
Datasheets Printed Circuit Pins (in.)
Printed Circuit Pins (metric)
Online Catalog Turrets
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0700
Part Status Active
Terminal Type Double End, Pin
Number of Turrets Single
Length - Above Board 0.158" (4.01mm)
Length - Below Flange 0.259" (6.58mm)
Length - Overall 0.417" (10.59mm)
Mounting Type Through Hole
Termination Press-Fit, Barbed
Flange Diameter 0.072" (1.83mm)
Diameter - Turret Head 0.053" (1.35mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter 0.057" (1.45mm)
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0700-000150000030
0700-000150000030-ND
0700000150000030
700000150000030
ED1200

14:03:35 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.24300 $2.43
25 0.20720 $5.18
50 0.18140 $9.07
100 0.16850 $16.85
250 0.14904 $37.26
500 0.14256 $71.28
1,000 0.11664 $116.64
2,500 0.10692 $267.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback