Add To Favorites
Product Overview
Digi-Key Part Number ED90095-ND
Quantity Available 24,561
Can ship immediately
Manufacturer

Manufacturer Part Number

0552-1-15-15-11-27-10-0

Description CONN PIN RCPT .015-.020 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder

Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Online Catalog Mill-Max Manufacturing Corp
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 552
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.136" (3.45mm)
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.031" (0.79mm)
Mounting Hole Diameter 0.040" (1.02mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.136" (3.45mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 00552115151127100
552115151127100
ED90095

19:50:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.25200 $2.52
25 0.21600 $5.40
50 0.18360 $9.18
100 0.17640 $17.64
250 0.15840 $39.60
500 0.15120 $75.60
1,000 0.12600 $126.00
2,500 0.11520 $288.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback