Add To Favorites
Product Overview
Digi-Key Part Number WM7622DKR-ND
Quantity Available 25,859
Can ship immediately
Manufacturer

Manufacturer Part Number

0532610471

Description CONN HEADER 4POS 1.25MM R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 53261-0471
51021-0024 Prod Spec
53261-002 Pkg Spec
Environmental Information 532610471 Cert of Compliance
Featured Product PicoBlade™ Connector System
Mfg CAD Models 53261-0471.stp
EDA / CAD Models 0532610471 by SnapEDA
Online Catalog PicoBlade™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series PicoBlade™ 53261
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights 3.4mm
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7622DKR

19:51:24 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03800 $10.38
100 0.89520 $89.52
500 0.73240 $366.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7622TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.59184
  • Cut Tape (CT) ? : WM7622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,859 - Immediate
  • Unit Price: $1.18000
Send Feedback