Add To Favorites
Product Overview
Digi-Key Part Number WM6701CT-ND
Quantity Available 8,883
Can ship immediately
Manufacturer

Manufacturer Part Number

0473092851

Description CONN MICRO SD CARD PUSH-PULL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Documents & Media
Datasheets 0473092851 Drawing
Micro SD,TFR Reader Header Prod Spec
Environmental Information 473092851 Cert of Compliance
Mfg CAD Models 47309-2851.stp
PCN Assembly/Origin Multiple Devices 12/Nov/2016
3D Drawings 47309-2851.pdf
Online Catalog microSD™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 47309
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.112" (2.85mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6701CT

04:06:43 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.25600 $12.56
25 1.18240 $29.56
50 1.13320 $56.66
100 1.08390 $108.39
250 0.98540 $246.35
500 0.88684 $443.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6701TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.67185
  • Digi-Reel® ? : WM6701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback