USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.38500 $3.85
100 0.29930 $29.93
1,000 0.23513 $235.13
5,000 0.20663 $1,033.13
10,000 0.19238 $1,923.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

0470531000

Datasheet
Digi-Key Part Number WM4330-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0470531000
Copy  
Description CONN HEADER VERT 4POS 2.54MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 470531000
Product Training Modules KK Low Power and Signal Interconnect Family
Environmental Information 0470531000 RoHS Cert of Compliance
Featured Product KK Interconnect Solutions
Power Connectors
Mfg CAD Models 47053-1000.stp
PCN Design/Specification Mini-FIt,KK Plating 01/Nov/2011
PCN Assembly/Origin Multiple Devices Location 15/Aug/2019
HTML Datasheet 470531000
3D Drawings 0470531000.pdf
Online Catalog KK 254 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK254, 47053
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length 0.531" (13.50mm)
Insulation Height 0.295" (7.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Ivory
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 047053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

$0.21000 Details

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

$0.18000 Details

0022012041

CONN HOUSING 4POS .100 W/O RAMP

Molex

$0.24000 Details

0010112043

CONN HOUSING 4POS .100 HI PRESS

Molex

$0.20000 Details
You May Also Be Interested In

0470541000

CONN RCPT HSG 4POS 2.54MM

Molex

$0.10000 Details

0470533000

CONN HEADER VERT 4POS 2.54MM

Molex

$0.46000 Details

0008500113

CONN 22-30AWG CRIMP TIN

Molex

$0.10000 Details

0008500114

CONN 22-30AWG CRIMP TIN

Molex

$0.17000 Details

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

$0.21000 Details

0022232031

CONN HEADER VERT 3POS 2.54MM

Molex

$0.24000 Details
Additional Resources
Standard Package 12,000
Other Names 047053-1000
47053-1000
470531000
WM4330