USD
Favorite

Price & Procurement
740 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
5 1.15600 $5.78
10 1.08200 $10.82
50 0.89540 $44.77
100 0.74620 $74.62
250 0.72756 $181.89
500 0.61562 $307.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F2574TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.54100
  • Digi-Reel®  : F2574DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : F5964TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.48503
  • Cut Tape (CT)  : F5964CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.19000
  • Digi-Reel®  : F5964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

0451.500MRL

Datasheet
Digi-Key Part Number F2574CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0451.500MRL
Copy  
Description FUSE BOARD MNT 500MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

500mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets 451, 453 Series NANO2® Fuse
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0451.500MRL
HTML Datasheet 451, 453 Series NANO2® Fuse
EDA / CAD Models 0451.500MRL by Ultra Librarian
Online Catalog NANO²® 451 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 451
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0795
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.42 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

0154.500DR

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

$2.90000 Details

0154.500DRL

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

$2.90000 Details

0154.500DR

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

Digi-Reel® Details

0154.500DR

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

$1.26514 Details

0154.500DRL

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

Digi-Reel® Details

0154.500DRL

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

$1.26514 Details
Associated Product

01550900M

FUSE BLOK CARTRIDGE 125V 10A SMD

Littelfuse Inc.

$2.29000 Details
You May Also Be Interested In

0451001.MRL

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Littelfuse Inc.

$1.19000 Details

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

$1.19000 Details

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

$0.18000 Details

BSS84LT1G

MOSFET P-CH 50V 130MA SOT-23

ON Semiconductor

$0.28000 Details

MBRM120LT1G

DIODE SCHOTTKY 20V 1A POWERMITE

ON Semiconductor

$0.47000 Details

TLV3011AIDBVR

IC COMPARATR 1.8V W/REF SOT23-6

Texas Instruments

$2.31000 Details
Additional Resources
Standard Package 1
Other Names F2574CT