• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0430455812-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0430455812

Description MICROFIT 3.0 VERT THRHOLE DR HDR
Detailed Description

Connector Header Through Hole 8 position 0.118" (3.00mm)

Documents & Media
Datasheets 043045xx12,13,14 Drawing
Micro-Fit 3.0™ Datasheet
Other Related Documents Micro-Fit 3.0™ Test Summary
Featured Product Power Connectors
PCN Design/Specification Multiple Devices 13/Apr/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43045
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,440
Other Names 043045-5812
43045-5812
430455812

02:21:31 8/22/2018

Send Feedback