04026Z104MAT2A 0.1µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 04026Z104MAT2A-ND
Copy   04026Z104MAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04026Z104MAT2A

Copy   04026Z104MAT2A
Description CAP CER 0.1UF 6.3V X7S 0402
Copy   CAP CER 0.1UF 6.3V X7S 0402
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy   0.1µF ±20% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7888-2-ND 0402YC104KAT2A AVX Corporation Tape & Reel (TR) ? 100,000 - Immediate
11,400,000 - Factory Stock ?
$0.00855 10,000
399-4872-2-ND C0402C104K9RACTU KEMET Tape & Reel (TR) ? 100,000 - Immediate
$0.01470 10,000
1763-1144-2-ND 0402BB104K160NGT Knowles Novacap Tape & Reel (TR) ? 30,000 - Immediate
$0.53550 20,000
399-7763-2-ND C0402C104M4RACTU KEMET Tape & Reel (TR) ? 100,000 - Immediate
$0.02350 10,000
311-1338-2-ND CC0402KRX7R7BB104 Yageo Tape & Reel (TR) ? 100,000 - Immediate
$0.00786 10,000
445-7348-2-ND C1005X7R1E104K050BB TDK Corporation Tape & Reel (TR) ? 100,000 - Immediate
$0.01654 10,000
445-7349-2-ND C1005X7R1E104M050BB TDK Corporation Tape & Reel (TR) ? 100,000 - Immediate
$0.01654 10,000
445-5933-2-ND C1005X7R1H104M050BB TDK Corporation Tape & Reel (TR) ? 100,000 - Immediate
$0.01838 10,000
445-5932-2-ND C1005X7R1H104K050BB TDK Corporation Tape & Reel (TR) ? 100,000 - Immediate
$0.01838 10,000
Documents & Media
Datasheets X7S Dielectric
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

15:59:19 11/19/2018