Add To Favorites
Product Overview
Digi-Key Part Number 478-4412-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

04023J2R2BBSTR

Description CAP THIN FILM 2.2PF 25V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2pF Thin Film Capacitor 25V 0402 (1005 Metric)

Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 04023J2R2BBSTR-ND
04023J2R2BBSTR/5K
04023J2R2BBSTR\500
04023J2R2BBSTR\5K
04023J2R2BBSTR500
478-4412-2

19:56:29 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.16830 $841.50
10,000 0.15708 $1,570.80
15,000 0.15428 $2,314.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-4412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,724 - Immediate
  • Unit Price: $0.82000
  • Digi-Reel® ? : 478-4412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback