Add To Favorites
Product Overview
Digi-Key Part Number ED1093DKR-ND
Quantity Available 12,774
Can ship immediately
Manufacturer

Manufacturer Part Number

0332-0-67-80-18-27-10-0

Description CONN PIN RCPT .037-.043 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder

Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Online Catalog Mill-Max Manufacturing Corp.
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 332
Packaging ? Digi-Reel® ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.105" (2.67mm)
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.054" (1.37mm)
Mounting Hole Diameter 0.079" (2.01mm)
Flange Diameter 0.090" (2.29mm)
Tail Diameter -
Socket Depth 0.105" (2.67mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1093DKR

19:20:16 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.18200 $11.82
25 1.10240 $27.56
50 1.00040 $50.02
100 0.90220 $90.22
250 0.76036 $190.09
500 0.72032 $360.16
1,000 0.64029 $640.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1093TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.54570
  • Cut Tape (CT) ? : ED1093CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,774 - Immediate
  • Unit Price: $1.52000
Send Feedback