USD
Favorite

Photo Not Available
031-8688-110 Socket Contact 20-22 AWG Size 16S Crimp Silver
Price & Procurement
Supplier Direct Ship : 3,965 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
100 0.94480 $94.48
300 0.89597 $268.79
500 0.87424 $437.12
1,000 0.85251 $852.51
2,500 0.83079 $2,076.98

Submit a request for quotation on quantities greater than those displayed.

031-8688-110

Datasheet
Digi-Key Part Number 031-8688-110-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 031-8688-110
Copy  
Description CONTACT SOCKET 20-22AWG CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-22 AWG Size 16S Crimp Silver

Copy  
Documents & Media
Datasheets CA-Bayonet Connector Brochure
HTML Datasheet CA-Bayonet Connector Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging Bulk 
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² 0.3 ~ 0.6mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness 196.9µin (5.00µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

330-8659-000

CAB CON 16 PIN 22/20 F80 A36

ITT Cannon, LLC

$0.76000 Details
Additional Resources
Standard Package 100
Other Names 318688110
I031-8688-110
I031-8688-110-ND