USD
Favorite

0305-2-15-80-47-80-10-0 Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Price & Procurement
103,078 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21300 $2.13
25 0.18200 $4.55
50 0.15940 $7.97
100 0.14790 $14.79
250 0.13088 $32.72
500 0.12518 $62.59
1,000 0.10242 $102.42
2,500 0.09388 $234.71

Submit a request for quotation on quantities greater than those displayed.

0305-2-15-80-47-80-10-0

Datasheet
Digi-Key Part Number ED90584-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0305-2-15-80-47-80-10-0
Copy  
Description CONN PIN RCPT .025-.037 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder

Copy  
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Environmental Information RoHS Cert
Online Catalog Mill-Max Manufacturing Corp
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 305
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.155" (3.94mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter 0.061" (1.55mm)
Flange Diameter 0.076" (1.93mm)
Tail Diameter -
Socket Depth 0.155" (3.94mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7305-0-15-15-47-27-10-0

CONN PIN RCPT .025-.037 SOLDER

Mill-Max Manufacturing Corp.

$0.44000 Details

0305-2-15-15-47-27-10-0

CONN PIN RCPT .025-.037 SOLDER

Mill-Max Manufacturing Corp.

$0.38000 Details

0305-2-15-80-47-27-10-0

CONN PIN RCPT .025-.037 SOLDER

Mill-Max Manufacturing Corp.

$0.29000 Details

0279-0-15-01-47-27-10-0

CONN PIN RCPT .025-.037 HEX

Mill-Max Manufacturing Corp.

$0.36000 Details

PRPC005DBAN-M71RC

CONN HEADER R/A 10POS 2.54MM

Sullins Connector Solutions

$0.45000 Details

346-93-105-41-013000

CONN SOCKET SIP 5POS GOLD

Mill-Max Manufacturing Corp.

$0.95000 Details
Additional Resources
Standard Package 500
Other Names 00305215804780100
0305215804780100
ED90584