Add To Favorites
026TB32R251B1B1 250 Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Wirewound 5W Solder Lug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.11075 $4,110.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CT3018-ND
Copy   CT3018-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

026TB32R251B1B1

Copy   026TB32R251B1B1
Description POT 250 OHM 5W WIREWOUND LINEAR
Copy   POT 250 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

250 Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Wirewound 5W Solder Lug

Copy   250 Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Wirewound 5W Solder Lug
Documents & Media
Datasheets 026 Series
PCN Design/Specification Multiple Devices Plating 01/Dec/2016
Product Attributes Select All
Categories
Manufacturer CTS Electrocomponents
Series 026
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±20%
Power (Watts) 5W
Built in Switch Rotary, SPST
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 300°
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Round
Actuator Length 1.000" (25.40mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
Size - Body Round - 0.937" Dia x 0.469" H (23.80mm x 11.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MPKES90B14 - APEM Inc. | 679-3545-ND DigiKey Electronics
  • MPKES90B14
  • APEM Inc.
  • KNOB FLUTED W/SKIRT 0.250" PLAST
  • Unit Price $2.08000
  • 679-3545-ND
  • OEJL-50-4-5 - Kilo International | 226-4088-ND DigiKey Electronics
  • OEJL-50-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.44000
  • 226-4088-ND
  • OEJL-63-4-5 - Kilo International | 226-4089-ND DigiKey Electronics
  • OEJL-63-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $6.53000
  • 226-4089-ND
  • JD-75-4-5 - Kilo International | 226-4011-ND DigiKey Electronics
  • JD-75-4-5
  • Kilo International
  • KNOB KNURLED 0.250" METAL
  • Unit Price $8.24000
  • 226-4011-ND
Additional Resources
Standard Package ? 1
Other Names CT3018

17:28:50 11/18/2018