Add To Favorites
Product Overview
Digi-Key Part Number F1865CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0242.160UR

Description FUSE CARTRIDGE 160MA 250VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-4459-1-ND C308F160MA-TR Eaton Cut Tape (CT) ? 980 - Immediate
$4.94000 1
Documents & Media
Datasheets 242 Series Datasheet
242 UR Series Drawing
Online Catalog 242 Series Surface Mount
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 242
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals UR
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Surface Mount
Package / Case Cartridge, Non-Standard
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.00157
DC Cold Resistance 3 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1865CT

08:05:02 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 $5.39
5 5.20800 $26.04
10 5.02200 $50.22
50 3.90620 $195.31
100 3.25520 $325.52
250 3.16216 $790.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1865TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.45196
  • Digi-Reel® ? : F1865DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback