Add To Favorites
Product Overview
Digi-Key Part Number F1290TB-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0242.050UAT1

Description FUSE CRTRDGE 50MA 250VAC/VDC AXL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 242 Series Datasheet
242 UR Series Drawing
Online Catalog 242 Series Axial
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 242
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Cartridge
Current Rating 50mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals UR
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.000103
DC Cold Resistance 11.34 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0242.050
0242050UAT1
F1290TB
F1290TR

21:20:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.22900 $1,114.50
1,000 2.08040 $2,080.40
1,500 2.00610 $3,009.15
2,500 1.93180 $4,829.50
3,500 1.85750 $6,501.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F1290CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,142 - Immediate
  • Unit Price: $4.74000
  • Tape & Box (TB) ? : 0242.050HAT1-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.78080
Send Feedback