USD
016876 13.0625MHz Crystal
Product Overview
Digi-Key Part Number 744-1004-6-ND
Copy   744-1004-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

016876

Copy   016876
Description CRYSTAL 13.0625MHZ SMD
Copy   CRYSTAL 13.0625MHZ SMD
Detailed Description

13.0625MHz Crystal

Copy   13.0625MHz  Crystal
Documents & Media
Datasheets 016876 Quick Data Registration
Product Training Modules Quartz Crystal Resonators
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 13.0625MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance -
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 744-1004-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744-1004-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48000

19:33:05 9/16/2019