Add To Favorites
Product Overview
Digi-Key Part Number F3784-ND
Quantity Available 25,350
Can ship immediately
Manufacturer

Manufacturer Part Number

01000056Z

Description FUSE CLIP CARTRIDGE 250V 10A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Fuse Clip 10A 250V 1 Circuit Cartridge PCB

Documents & Media
Datasheets Fuse Blocks and Clips
Online Catalog 100 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 100
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 5mm Dia
Fuse Size 5mm Dia
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Spring Brass
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names F3784

23:07:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
5 0.32800 $1.64
10 0.31800 $3.18
50 0.26760 $13.38
100 0.22220 $22.22
250 0.20200 $50.50
500 0.17170 $85.85
1,000 0.15150 $151.50
5,000 0.13635 $681.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback