Add To Favorites
Product Overview
Digi-Key Part Number F4225-ND
Quantity Available 92,317
Can ship immediately
Manufacturer

Manufacturer Part Number

01000020Z

Description FUSE CLIP CARTRIDGE 600V 20A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Fuse Clip 20A 600V 1 Circuit Cartridge PCB

Documents & Media
Datasheets 100/445/030/520 Series
Featured Product Fuse Clip 5 x 20 mm High Power 20 A 600 V
Online Catalog 1xx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 100
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 5mm Dia
Fuse Size 5mm Dia
Number of Circuits 1
Voltage 600V
Current Rating 20A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Phosphorus Bronze
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 100020
F4225

21:18:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
5 0.56000 $2.80
10 0.54200 $5.42
50 0.45580 $22.79
100 0.37840 $37.84
250 0.34400 $86.00
500 0.29240 $146.20
1,000 0.25800 $258.00
5,000 0.23220 $1,161.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback