Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 00940500Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

00940500Z

Description FUSE KIT AUTO 10-30A ASSORT 5PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Automotive Fuse Kit 10 ~ 30 A 32VAC, 32VDC Holder Assorted

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MINI®
Packaging ? Retail Package
Part Status Active
Kit Type Automotive
Response Time Fast
Voltage Rating 32VAC, 32VDC
Current Rating 10 ~ 30 A
Quantity 5 Pieces (5 Values - 1 Each)
Includes -
Mounting Type Holder
Packages Included Blade, Miniature
 
Kit Contents
Part Number Description Kit Quantity
F5100-ND FUSE AUTO 15A 32VAC/VDC BLADE 1
F5101-ND FUSE AUTO 20A 32VAC/VDC BLADE 1
F5099-ND FUSE AUTO 10A 32VAC/VDC BLADE 1
0MIN030.V-ND FUSE AUTO 30A 32VAC/VDC BLADE 1
0MIN025.V-ND FUSE AUTO 25A 32VAC/VDC BLADE 1
Additional Resources
Standard Package ? 1,000
Other Names 0940500Z

06:25:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.40000 $1,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback