• Obsolete item.
Product Overview
Digi-Key Part Number F4560-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

00940377Z

Description FUSE KIT CARTRDGE 0.5-20A 162PC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cartridge, Ceramic Fuse Kit 0.5 ~ 20 A Holder 162 pcs - 5 ea of 29 values + 12 fuseholders

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 940
Packaging ? Plastic Box
Part Status Obsolete
Kit Type Cartridge, Ceramic
Response Time Fast, Slow
Voltage Rating -
Current Rating 0.5 ~ 20 A
Quantity 150 Pieces (30 Values - 5 Each)
Includes Fuseholders
Mounting Type Holder
Packages Included 5x20; 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
 
Kit Contents
Part Number Description Kit Quantity
F1468-ND FUSE HLDR CART 350V 10A IN LINE 1
F1499-ND FUSE BLOCK CART 600V 20A CHASSIS 1
F062-ND FUSE HOLDER CART 32V 20A IN LINE 1
F1491-ND FUSEHOLDER KNOB 3AG SCREWDRIVR 1
F1487-ND FUSEHOLDER KNOB 3AG FINGERGRIP 2
F1496-ND FUSEHOLDER KNOB 5X20 SCREWDRVR 1
F4890-ND FUSE HLDR CART 250V 20A PNL MNT 1
Additional Resources
Standard Package ? 1
Other Names 00940377
00940377Z-ND
0940377
F4560

23:36:41 2/22/2018

Send Feedback