USD
Favorite

Photo Not Available
00596.61.04 50.00' (15.24m) Power Cord Orange NEMA 5-15P To NEMA 5-15R (3) STW
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 90.20000 $180.40

Submit a request for quotation on quantities greater than those displayed.

00596.61.04

Datasheet
Digi-Key Part Number 00596.61.04-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 00596.61.04
Copy  
Description CORD 12AWG NEMA5-15P - 5-15R 50'
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

50.00' (15.24m) Power Cord Orange NEMA 5-15P To NEMA 5-15R (3) STW

Copy  
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer General Cable/Carol Brand
Series Outdoor Powr-Center®
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector NEMA 5-15R (3)
Number of Conductors 3
Cord Type STW
Wire Gauge 12 AWG
Shielding -
Length 50.00' (15.24m)
Approval Agency Marking UL
Approved Countries United States
Color Orange
Voltage Rating 125V
Current Rating (Amps) 15A
Operating Temperature -40°C ~ 60°C
Features OSHA Approved
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2