USD
Favorite

Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 338.00000 $338.00

Submit a request for quotation on quantities greater than those displayed.

T0052919099N

Datasheet
Digi-Key Part Number T0052919099N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T0052919099N
Copy  
Description SOLDERING IRON 55W 12V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Iron 55W 12V

Copy  
Documents & Media
Datasheets T0052919099N Datasheet
Online Catalog Weller® Solder Irons and Replacements
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Weller®, WMRP
Part Status Active
Type Iron
Tip - Temperature 200°F ~ 850°F (100°C ~ 450°C)
Tip - Type RT3
Workstand WDH50
Tip Diameter -
Power (Watts) 55W
Features ESD Safe
Voltage - Input 12V
Includes -
For Use With/Related Products WD1M, WD2M, WR3M, WR3ME
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

WD1MN

REWORK SOLDER STA 160W 1 CH 120V

Apex Tool Group

$338.00000 Details

T0053411299N

SOLDER REWORK STA 160W 2 CH 120V

Apex Tool Group

$487.00000 Details
Associated Product View More

T0054460199N

TIP RT1 NEEDLE TIP

Apex Tool Group

$26.50000 Details

T0054460399N

TIP RT3 CHISEL TIP 1.3MM

Apex Tool Group

$26.00000 Details

T0054460599N

TIP RT5 CHISEL BENT 30 DEG 0.8MM

Apex Tool Group

$26.00000 Details

T0054460299N

TIP RT2 POINT TIP 0.8MM

Apex Tool Group

$26.00000 Details

T0054460499N

TIP RT4 CHISEL TIP 1.5MM

Apex Tool Group

$26.50000 Details

T0054460799N

TIP RT7 KNIFE TIP 45 DEG 2.2MM

Apex Tool Group

$27.20000 Details
You May Also Be Interested In

WD1MN

REWORK SOLDER STA 160W 1 CH 120V

Apex Tool Group

$338.00000 Details

T0054460199N

TIP RT1 NEEDLE TIP

Apex Tool Group

$26.50000 Details

T0052917199N

SOLDERING IRON 40W 12V

Apex Tool Group

$163.00000 Details

T0054460399N

TIP RT3 CHISEL TIP 1.3MM

Apex Tool Group

$26.00000 Details

T0051317399N

DESOLDERING TWEEZERS 80W 12V

Apex Tool Group

$407.00000 Details

T0054460599N

TIP RT5 CHISEL BENT 30 DEG 0.8MM

Apex Tool Group

$26.00000 Details
Additional Resources
Standard Package 1
Other Names 0052919099
0052919099-ND
52919099
T0052919099
T0052919099-ND