USD
Favorite

Price & Procurement
1,407 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.28500 $12.85
25 1.22000 $30.50
100 0.91500 $91.50
500 0.77554 $387.77
1,000 0.63177 $631.77
2,500 0.62305 $1,557.63
5,000 0.58820 $2,940.98

Submit a request for quotation on quantities greater than those displayed.

GBU8D

Datasheet
Digi-Key Part Number GBU8D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GBU8D
Copy  
Description BRIDGE RECT 1PHASE 200V 8A GBU
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Through Hole GBU

Copy  
Documents & Media
Datasheets GBU8A - GBU8M
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Environmental Information Material Declaration GBU8D
Online Catalog Through Hole Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1V @ 8A
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBU
Supplier Device Package GBU
Base Part Number GBU8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800