Add To Favorites
Product Overview
Digi-Key Part Number 486-1993-ND
Quantity Available 1,035
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

0033.4501

Description SWITCH SELECT 2POS SERIES 6.3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250V Panel Mount

Documents & Media
Datasheets SWA1 Series
Environmental Information RoHS Certificate
Mfg CAD Models 0033.4501.igs
0033.4501.stp
2D Drawings 0033.4501.dxf
PCN Assembly/Origin 0033.4yyy Marking 02/Nov/2015
Online Catalog SWA Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series SWA
Part Status Active
Type Line Voltage Selector
Circuit Series, Parallel Connections
Number of Positions 2
Switch Function On-On
Current Rating 6.3A (AC)
Voltage Rating - AC 250V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.70mm Dia
Ingress Protection IP40
Features Marking: 110-220
Depth Behind Flange 23.50mm
Operating Temperature -40°C ~ 85°C
Mechanical Life 300 Cycles
Electrical Life -
Approvals CSA, SEMKO, UR
 
You May Also Be Interested In
  • E201J1AV2QE2 - C&K | CKN2075-ND DigiKey Electronics
  • E201J1AV2QE2
  • C&K
  • SWITCH ROCKER DPDT 7.5A 125V
  • Unit Price $9.78000
  • CKN2075-ND
Additional Resources
Standard Package ? 100
Other Names 0033.4501-ND
334501
486-1993

19:20:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 $6.18
10 5.78100 $57.81
20 5.37800 $107.56
50 4.84020 $242.01
100 4.57130 $457.13
200 4.30240 $860.48
500 4.03350 $2,016.75
1,000 3.76460 $3,764.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback