USD
Favorite

0001.2511 5A 250V AC 150V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
2,843 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
50 0.52000 $26.00
100 0.39700 $39.70
500 0.30400 $152.00
1,000 0.27720 $277.20

Submit a request for quotation on quantities greater than those displayed.

0001.2511

Datasheet
Digi-Key Part Number 486-1785-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0001.2511
Copy  
Description FUSE CERM 5A 250VAC 150VDC 5X20
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5A 250V AC 150V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy  
Documents & Media
Mfg CAD Models 0001.2511.igs
0001.2511.stp
Datasheets SPT 5x20 Series Datasheet
Environmental Information RoHS3 Certificate
HTML Datasheet SPT 5x20 Series Datasheet
PCN Packaging Multiple Devices Label Change 24/Sep/2019
Online Catalog SPT 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SPT 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 5A
Voltage Rating - AC 250V
Voltage Rating - DC 150V
Response Time Slow Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 97.5
Approval Agency CCC, cURus, KC, PSE/JET, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Kits

0034.9871

FUSE KIT CARTRDGE 0.8-10A 180PC

Schurter Inc.

$135.40000 Details
You May Also Be Interested In

0001.2507

FUSE CERM 2A 250VAC 300VDC 5X20

Schurter Inc.

$0.62000 Details

0001.2509

FUSE CERAMIC 3.15A 250VAC 300VDC

Schurter Inc.

$0.62000 Details

0001.2510

FUSE CERM 4A 250VAC 150VDC 5X20

Schurter Inc.

$0.62000 Details

0001.2514

FUSE CERM 10A 250VAC 150VDC 5X20

Schurter Inc.

$0.62000 Details

0001.2504

FUSE CERM 1A 250VAC 300VDC 5X20

Schurter Inc.

$0.62000 Details

0001.2512

FUSE CERAMIC 6.3A 250VAC 150VDC

Schurter Inc.

$0.62000 Details
Additional Resources
Standard Package 1,000
Other Names 0001.2511-ND
12511
486-1785