Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ARF1818-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

000-46650-75

Description CONN TERMINATOR PLUG BNC 75OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin BNC 75 Ohms

Documents & Media
Datasheets 000-46650-75 Drawing
BNC Connector Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Impedance 75 Ohms
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
Additional Resources
Standard Package ? 100
Other Names 46650-75
4665075
ARF1818

12:56:46 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 13.16000 $329.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback