USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.43800 $14.38
50 1.24600 $62.30
100 1.07820 $107.82
500 0.81464 $407.32
1,000 0.71881 $718.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P16815-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.67089
  • Digi-Reel®  : P16815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

EEF-CX1C470R

Datasheet
Digi-Key Part Number P16815-1-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEF-CX1C470R
Copy  
Description CAP ALUM POLY 47UF 20% 16V SMD
Copy  
Detailed Description

47µF 16V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CX
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.2A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECASD31C476M040KA0

CAP ALUM POLY 47UF 20% 16V SMD

Murata Electronics

$1.49000 Details

EEF-CX1C680R

CAP ALUM POLY 68UF 20% 16V SMD

Panasonic Electronic Components

$2.13000 Details

CMDSH-3 TR PBFREE

DIODE SCHOTTKY 30V 100MA SOD323

Central Semiconductor Corp

$0.87000 Details

TPS54540DDAR

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

$5.03000 Details

20TQC47MYFT

CAP TANT POLY 47UF 20V 2917

Panasonic Electronic Components

$1.79000 Details
Additional Resources
Standard Package 1
Other Names P16815-1