Add To Favorites
Product Overview
Digi-Key Part Number M8818-ND
Quantity Available 5,287
Can ship immediately
Manufacturer

Manufacturer Part Number

2124-H-RC

Description FIXED IND 1MH 1.3A 400 MOHM TH
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1mH Unshielded Toroidal Inductor 1.3A 400 mOhm Max Radial, Horizontal (Open)

Documents & Media
Datasheets 2100 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 2124-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2100 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2100
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 1mH
Tolerance ±15%
Current Rating 1.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Horizontal (Open)
Supplier Device Package -
Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 2124HRC
M8818

19:40:40 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.43700 $24.37
100 1.70570 $170.57
500 1.38082 $690.41
1,000 1.25899 $1,258.99
2,500 1.21838 $3,045.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback