Add To Favorites
Product Overview
Digi-Key Part Number IRLB8721PBF-ND
Quantity Available 9,493
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 30V 62A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 62A (Tc) 65W (Tc) Through Hole TO-220AB

Product Attributes Select All
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 62A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1077pF @ 15V
FET Feature -
Power Dissipation (Max) 65W (Tc)
Rds On (Max) @ Id, Vgs 8.7 mOhm @ 31A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names SP001558140

23:20:19 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.95600 $9.56
100 0.73770 $73.77
500 0.54648 $273.24
1,000 0.43718 $437.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback