Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 33.62638 $2,690.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EPS377-ND
Copy   EPS377-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWC3012-760F

Copy   FWC3012-760F
Description AC/DC DESKTOP ADAPTER 12V 30W
Copy   AC/DC DESKTOP ADAPTER 12V 30W
Detailed Description

12V 30W AC/DC External Desktop (Class I) Adapter Cord Input

Copy   12V 30W AC/DC External Desktop (Class I) Adapter Cord Input
Documents & Media
Datasheets FWC30 Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 15/Mar/2017
Product Attributes Select All
Categories
Manufacturer Inventus Power
Series FWC30 (30W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.25" L x 2.50" W x 1.30" H (108.0mm x 64.5mm x 33.0mm)
Approvals CB, CE, cTUVus, UL
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 0.6 lb (272.16g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 6872340FG - SL Power Electronics Manufacture of Condor/Ault Brands | 271-2628-ND DigiKey Electronics
  • 6872340FG
  • SL Power Electronics Manufacture of Condor/Ault Brands
  • ADAPTER 2.5MM TO 2.1MM FOR AC DC
  • Unit Price $3.62000
  • 271-2628-ND
Additional Resources
Standard Package ? 20
Other Names EPS377
FWC3012760F

23:40:35 4/21/2019