USD
Favorite

Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.16000 $20.16
10 18.20000 $182.00
100 15.80210 $1,580.21
500 14.49434 $7,247.17
1,000 14.16740 $14,167.40

Submit a request for quotation on quantities greater than those displayed.

329-43-164-41-540000

Datasheet
Digi-Key Part Number ED90338-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 329-43-164-41-540000
Copy  
Description CONN RCPT 64POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

64 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 329,380,429,480 Series (in.)
329,380,429,480 Series (metric)
Featured Product Solder Cup Interconnects
Environmental Information RoHS Cert
Online Catalog 329 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 329
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder Cup
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.110" (2.79mm)
Contact Length - Post 0.180" (4.57mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

380-10-164-00-001000

CONN HDR SOLDER 64POS GOLD

Mill-Max Manufacturing Corp.

$19.53000 Details
You May Also Be Interested In

380-10-164-00-001000

CONN HDR SOLDER 64POS GOLD

Mill-Max Manufacturing Corp.

$19.53000 Details

429-43-264-41-540000

CONN RCPT 64POS 0.1 GOLD PCB

Mill-Max Manufacturing Corp.

$22.29000 Details

380-10-102-00-002000

CONN HDR STRIP SOLDER 2POS GOLD

Mill-Max Manufacturing Corp.

$0.81000 Details
Additional Resources
Standard Package 3
Other Names 3.29432E+15
3294316441540000
ED90338