Price & Procurement
2,507 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.57300 $15.73
25 1.45800 $36.45
50 1.31080 $65.54
100 1.27890 $127.89
250 1.11904 $279.76
500 1.02312 $511.56
1,000 0.92720 $927.20
5,000 0.85260 $4,263.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTTJ045153

Datasheet
Digi-Key Part Number ED2910-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number OSTTJ045153
Copy  
Description TERM BLOCK PLUG 4POS STR 5.08MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets OSTTJxx5153
Environmental Information RoHS 3/REACH Certificate
Online Catalog OSTTJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTJ
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 20A
Voltage - IEC 300V
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.34-2.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.56 Nm (5.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Brass
Housing Material Brass
Contact Tail Length -
Insulation Height -
Base Part Number OSTTJ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

OSTOQ045451

TERM BLOCK HDR 4POS 90DEG 5.08MM

On Shore Technology Inc.

$0.77000 Details

OSTOQ045450

TERM BLOCK HDR 4POS VERT 5.08MM

On Shore Technology Inc.

$0.77000 Details

OSTOQ045350

TERM BLOCK HDR 4POS VERT 5.08MM

On Shore Technology Inc.

$0.77000 Details

OSTOQ045351

TERM BLOCK HDR 4POS 90DEG 5.08MM

On Shore Technology Inc.

$0.77000 Details

OSTV8045150

TERM BLOCK PLUG 4POS STR 5.08MM

On Shore Technology Inc.

$1.75795 Details

OSTVF085150

TERM BLOCK HDR 8POS VERT 5.08MM

On Shore Technology Inc.

$1.12098 Details
You May Also Be Interested In

OSTTJ025153

TERM BLOCK PLUG 2POS STR 5.08MM

On Shore Technology Inc.

$1.22000 Details

OSTTJ035153

TERM BLOCK PLUG 3POS STR 5.08MM

On Shore Technology Inc.

$1.82000 Details

OSTTJ085153

TERM BLOCK PLUG 8POS STR 5.08MM

On Shore Technology Inc.

$3.71000 Details

DF15005S-T

BRIDGE RECT 1PHASE 50V 1.5A DF-S

Diodes Incorporated

$0.51000 Details

0022032021

CONN HEADER VERT 2POS 2.54MM

Molex

$0.28000 Details

VMCG-90-MPBK-K

CARD GUIDE VERTICAL MOUNT 3.54"

Essentra Components

$5.69000 Details
Additional Resources
Standard Package 1
Other Names ED2910
OSTTJ045153-ND