Price & Procurement
89 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 3.50200 $35.02
25 3.28000 $82.00
50 2.91540 $145.77
100 2.85200 $285.20
250 2.63020 $657.55
500 2.37668 $1,188.34
1,000 2.11260 $2,112.60

Submit a request for quotation on quantities greater than those displayed.

EDZ1110/4

Datasheet
Digi-Key Part Number ED1761-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number EDZ1110/4
Copy  
Description TERM BLOCK PLUG 4POS 5.08MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets ED1110/X, EDZ1110/X
Other Related Documents ED Part Number Breakdown
Environmental Information RoHS 3/REACH Certificate
HTML Datasheet ED1110/X, EDZ1110/X
Online Catalog EDZ1110 and EDZ1200 Series
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series EDZ1110
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG 10-22 AWG
Wire Gauge or Range - mm² 2.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.5 Nm (4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Tin Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height -
Base Part Number EDZ1110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

EDSTLZ955/4

TERM BLOCK HDR 4POS VERT 5.08MM

On Shore Technology Inc.

$1.39000 Details

EDSTLZ950/4

TERM BLOCK HDR 4POS 90DEG 5.08MM

On Shore Technology Inc.

$1.39000 Details

EDSTLZ990/4

TERM BLOCK HDR 4POS 45DEG 5.08MM

On Shore Technology Inc.

$1.62000 Details

EDSTLZ950/4-OE

TERM BLOCK HDR 4POS 90DEG 5.08MM

On Shore Technology Inc.

$0.91580 Details

EDSTLZ955/4-OE

TERM BLOCK HDR 4POS VERT 5.08MM

On Shore Technology Inc.

$0.91580 Details
You May Also Be Interested In

EDSTLZ955/4

TERM BLOCK HDR 4POS VERT 5.08MM

On Shore Technology Inc.

$1.39000 Details

EDZ950/4

TERM BLOCK PLUG 4POS STR 5.08MM

On Shore Technology Inc.

$3.17000 Details
Additional Resources
Standard Package 100
Other Names ED1761
EDZ11104