USD
Favorite

Price & Procurement
1,127 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.85300 $8.53
25 0.79720 $19.93
100 0.69210 $69.21
250 0.62976 $157.44
500 0.58384 $291.92
1,000 0.54120 $541.20
2,500 0.49200 $1,230.00
5,000 0.45920 $2,296.00

Submit a request for quotation on quantities greater than those displayed.

206-6

Datasheet
Digi-Key Part Number CT2066-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 206-6
Copy  
Description SWITCH SLIDE DIP SPST 50MA 24V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 50mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 206 Series
Product Training Modules DIP Switch
Environmental Information RoHS3 Dip & Tact Switches
Online Catalog 206 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 206
Packaging Tube 
Part Status Active
Circuit SPST
Number of Positions 6
Current Rating (Amps) 50mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material -
Contact Finish Gold
Height Above Board 0.334" (8.48mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -55°C ~ 85°C
Body Material Plastic
Length 0.686" (17.42mm)
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

206-4

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

$0.78000 Details

SJ1-3555NG

CONN JACK STEREO 3.5MM R/A

CUI Devices

$0.90000 Details

PPPC022LFBN-RC

CONN HDR 4POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.58000 Details

PPPC062LFBN-RC

CONN HDR 12POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.82000 Details

B6B-XH-A(LF)(SN)

CONN HEADER VERT 6POS 2.5MM

JST Sales America Inc.

$0.27000 Details

A-DS 15 A/KG-T4S

CONN D-SUB PLUG 15POS R/A SLDR

Assmann WSW Components

$1.10000 Details
Additional Resources
Standard Package 30
Other Names 206006
CT2066