Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.59000 $11.59
10 10.43300 $104.33
25 9.82800 $245.70
50 9.57600 $478.80
100 9.32400 $932.40
250 8.31600 $2,079.00
500 7.81200 $3,906.00
1,000 6.90480 $6,904.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1-1609112-2

Datasheet
Digi-Key Part Number CCM1916-ND
Copy  
Manufacturer

TE Connectivity Corcom Filters

Copy  
Manufacturer Part Number 1-1609112-2
Copy  
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy  
Customer Reference
Documents & Media
Datasheets 15CE1
Other Related Documents Corcom EMI/RFI Filter Selector Chart
PCN Design/Specification (y)-1609112-y Marking 06/Nov/2019
Online Catalog C Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series C, Corcom
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.189" (4.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.09mm x 39.12mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
Base Part Number 1609112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

A-DFF 37LPIII/Z-UNC

CONN D-SUB RCPT 37POS IDC

Assmann WSW Components

$4.12000 Details

CWR-180-37-0203

CONN D-SUB RCPT 37POS IDC

CW Industries

$8.59000 Details

CWR-181-37-0203

CONN D-SUB PLUG 37POS IDC

CW Industries

$9.25000 Details

43-01009

CBL 4POS MALE TO WIRE 1.64'

Conec

$11.84000 Details

1201578

DINRAIL ADAPTER UNIVERSAL

Phoenix Contact

$1.54000 Details

43-01155

CONN HEX NUT M16 SILVER

Conec

$0.65000 Details
Additional Resources
Standard Package 42
Other Names 15CE1
CCM1916