USD
Favorite

Price & Procurement
1,773 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
25 1.01000 $25.25
100 0.94500 $94.50

Submit a request for quotation on quantities greater than those displayed.

ATTINY45-20PU

Datasheet
Digi-Key Part Number ATTINY45-20PU-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY45-20PU
Copy  
Description IC MCU 8BIT 4KB FLASH 8DIP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny, Functional Safety (FuSa)
Packaging Tube 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number ATTINY45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142.80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61.20000 Details

ATSTK600-RC02

STK600 ROUTING CARD AVR

Microchip Technology

$14.22000 Details

PGM-11801

TINY AVR PROGRAMMER

SparkFun Electronics

$16.25000 Details

MPQ-AVR

ISP 4PORT ATMEL AVR MCU SPI/JTAG

RPM Systems Corp

$549.00000 Details
You May Also Be Interested In

AR 08 HZL-TT

CONN IC DIP SOCKET 8POS TIN

Assmann WSW Components

$0.50000 Details

ATTINY85V-10PU

IC MCU 8BIT 8KB FLASH 8DIP

Microchip Technology

$1.49000 Details

ATTINY85-20PU

IC MCU 8BIT 8KB FLASH 8DIP

Microchip Technology

$1.20000 Details

PGM-11801

TINY AVR PROGRAMMER

SparkFun Electronics

$16.25000 Details

ATMEGA328-PU

IC MCU 8BIT 32KB FLASH 28DIP

Microchip Technology

$1.90000 Details

PB-1564

BOX ABS BLACK 1.75"L X 1.16"W

Bud Industries

$0.45000 Details
Additional Resources
Standard Package 50
Other Names ATTINY4520PU